- RS Best.-Nr.:
- 219-7755
- Herst. Teile-Nr.:
- 3513475
- Hersteller:
- WIKA
Voraussichtlich ab 20.6.2024 verfügbar.
Im Warenkorb
Preis pro 1 Stück
€ 45,90
(ohne MwSt.)
€ 55,08
(inkl. MwSt.)
Stück | Pro Stück |
1 + | € 45,90 |
- RS Best.-Nr.:
- 219-7755
- Herst. Teile-Nr.:
- 3513475
- Hersteller:
- WIKA
Datenblätter und Anleitungen
Rechtliche Anforderungen
RoHS Status: Nicht zutreffend
- Ursprungsland:
- DE
Informationen zur Produktgruppe
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Technische Daten des gezeigten Artikels
Eigenschaft | Wert |
---|---|
Temperaturmessung max. | 160 °C |
Skalendurchmesser | 100mm |
Temperaturskala | Celsius |
Thermometer Typ | Rundes Ziffernblatt |
Serie | A52 |