Fluke, Advanced PAT, PAT-Prüfkit, Prüfung Manuell, Klasse I, Klasse II

Derzeit nicht erhältlich
Wir wissen nicht, ob wir diesen Artikel noch einmal auf Lager haben werden. RS beabsichtigt, ihn bald aus dem Sortiment zu nehmen.

Kalibrierungsoptionen:

1 Stück

€ 1.874,00

(ohne MwSt.)

€ 2.248,80

(inkl. MwSt.)

1 Stück

€ 1.961,50

(ohne MwSt.)

€ 2.353,80

(inkl. MwSt.)

RS Best.-Nr.:
798-4340
Herst. Teile-Nr.:
6500-2 DE DMS COMP
Hersteller:
Fluke
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

Fluke

RoHS Status: Ausgenommen

Ursprungsland:
DE

Fluke 6500-2 with DMS COMPL Software German Version


The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results

The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit

Integral QWERTY keyboard for rapid data entry

Memory for back-up data storage and USB port for transfer to PC

Large backlit graphics display

Pre-set, auto-test sequences for user convenience

Integral site, location and description codes for faster data processing

Memory review facility for more on-site control

Dedicated key for each test for ’one-touch’ testing

Pre-set pass/fail levels to save time

Large display for easy reading

Single mains socket for appliance connection

Separate IEC socket for easy mains/extension lead testing

Detachable test leads for quick field replacement

Integral carrying handle

Dimensions: 200 x 275 x 114 mm

Weight: 3.13 kg

Test specifications


Power-on test

Earth bond test (Rpe)

Insulation test (RISO)

Touch current test

Substitute leakage current

RCD Test: trip current

RCD Test: trip time

Load/Leakage test: load current

Load/Leakage test: load power display range 230 V mains

Load/Leakage test: Leakage current

PELV test

DMS COMPL Software


Comfortable, extensible software for administration and reporting of appliance tests

Clear and logic hierarchy

Easy to handle directory structure

Measurement data transfer from test instrument to PC

New data records, test results can be printed out quickly and easily

Print of test reports

Supports FLUKE 1650 and FLUKE 6500

Standards

DIN VDE0404-1 and DIN VDE0404-2, IEC/EN 61557, part 1, 2, 4, 6, 10, CAT II, 300 V, pol 2

Supplied with

Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, USB stick, USB cable, User’s manual on CD, DMS COMPL Software.

Verwandte Links

Exklusiv für Sie unsere neuesten Produkte und Angebote

E-Mail-Anschrift

Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäß der Datenschutzerklärung verarbeitet.