Fluke, Advanced PAT, PAT-Prüfkit, Prüfung Manuell, Klasse I, Klasse II
- RS Best.-Nr.:
- 797-6907
- Herst. Teile-Nr.:
- 6500-2 DE DMS COMP
- Hersteller:
- Fluke
Lagerbestand aktuell unbekannt
- RS Best.-Nr.:
- 797-6907
- Herst. Teile-Nr.:
- 6500-2 DE DMS COMP
- Hersteller:
- Fluke
Technische Daten des gezeigten Artikels
Datenblätter und Anleitungen
Rechtliche Anforderungen
Informationen zur Produktgruppe
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | Fluke | |
| Modellnummer | 6500-2 | |
| Tester Typ | Advanced PAT | |
| Produkt Typ | PAT-Prüfkit | |
| Prüfverfahren | Manuell | |
| Prüfart | Klasse I, Klasse II | |
| Download | Ja | |
| Höhe | 100 mm | |
| Länge | 200 mm | |
| Maximale Betriebstemperatur | 40 °C | |
| Maximale Versorgungsspannung | 240 V | |
| Betriebstemperatur min. | 0 °C | |
| Minimale Versorgungsspannung | 4 V ac | |
| Stromversorgung | Netz | |
| Normen/Zulassungen | No | |
| Gewicht | 3 kg | |
| Breite | 275 mm | |
| Kalibriert | DKD/DAkkS CAL | |
| Alle auswählen | ||
|---|---|---|
Marke Fluke | ||
Modellnummer 6500-2 | ||
Tester Typ Advanced PAT | ||
Produkt Typ PAT-Prüfkit | ||
Prüfverfahren Manuell | ||
Prüfart Klasse I, Klasse II | ||
Download Ja | ||
Höhe 100 mm | ||
Länge 200 mm | ||
Maximale Betriebstemperatur 40 °C | ||
Maximale Versorgungsspannung 240 V | ||
Betriebstemperatur min. 0 °C | ||
Minimale Versorgungsspannung 4 V ac | ||
Stromversorgung Netz | ||
Normen/Zulassungen No | ||
Gewicht 3 kg | ||
Breite 275 mm | ||
Kalibriert DKD/DAkkS CAL | ||
RoHS Status: Ausgenommen
- Ursprungsland:
- DE
Fluke 6500-2 with DMS COMPL Software German Version
The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.
With powerful auto test capabilities and simplified controls, including one touch test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for one-touch testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg
Test specifications
Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test
DMS COMPL Software
Comfortable, extensible software for administration and reporting of appliance tests
Clear and logic hierarchy
Easy to handle directory structure
Measurement data transfer from test instrument to PC
New data records, test results can be printed out quickly and easily
Print of test reports
Supports FLUKE 1650 and FLUKE 6500
Standards
DIN VDE0404-1 and DIN VDE0404-2, IEC/EN 61557, part 1, 2, 4, 6, 10, CAT II, 300 V, pol 2
Supplied with
Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, USB stick, USB cable, Users manual on CD, DMS COMPL Software.
Verwandte Links
- Fluke PAT-Prüfkit Klasse I, Klasse II
- Fluke 6500-2 PAT-Prüfkit Klasse II, Klasse I
- Fluke 6500-2 Gerätetester Klasse II, Klasse I
- Fluke 6500-2 PAT-Prüfkit Klasse II ISO-kalibriert
- Fluke 6500-2 PAT-Prüfkit Klasse II DKD/DAkkS-kalibriert
- Fluke 6500-2 Gerätetester Klasse II ISO-kalibriert
- Fluke 6500-2 Gerätetester Klasse II DKD/DAkkS-kalibriert
- Martindale HPAT600/2 Gerätetester Manuell Klasse II
