TE Connectivity ROX2S Metalloxid Widerstand, Axial 680 Ω 5 % / 2 W
- RS Best.-Nr.:
- 214-1939
- Distrelec-Artikelnummer:
- 304-60-732
- Herst. Teile-Nr.:
- ROX2SJ680R
- Hersteller:
- TE Connectivity
Mengenrabatt sichern
100 weitere Einheiten hinzufügen, um € 17,40 zu sparen
Mengenpreis-Optionen anzeigenZwischensumme (1 Packung mit 10 Stück)*
€ 2,92
(ohne MwSt.)
€ 3,50
(inkl. MwSt.)
VERSANDKOSTENFREIE Lieferung für Bestellungen ab € 100,00
Nur noch Restbestände
- Noch 40 Einheit(en) verfügbar, versandfertig
- Zusätzlich 20 Einheit(en) versandfertig von einem anderen Standort
Stück | Pro Stück | Pro Packung* | Ihre Ersparnis |
|---|---|---|---|
| 10 - 90 | € 0,292 | € 2,92 | - |
| 100 - 490 | € 0,118 | € 1,18 | € 17,40 |
| 500 - 990 | € 0,101 | € 1,01 | € 95,50 |
| 1000 - 1990 | € 0,088 | € 0,88 | € 204,00 |
| 2000 + | € 0,073 | € 0,73 | € 438,00 |
*Richtpreis
- RS Best.-Nr.:
- 214-1939
- Distrelec-Artikelnummer:
- 304-60-732
- Herst. Teile-Nr.:
- ROX2SJ680R
- Hersteller:
- TE Connectivity
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
| Marke | TE Connectivity | |
| Widerstand | 680Ω | |
| Produkt Typ | Widerstand | |
| Nennleistung | 2W | |
| Widerstandstyp | Leistungswiderstand | |
| Toleranz ± | 5% | |
| Verpackungsart | Munitionspackung | |
| Spannung | 350V | |
| Axial/Radial | Axial | |
| Technologie | Metalloxid | |
| Serie | ROX2S | |
| Automobilstandard | Nein | |
| Gehäusegröße | 1000 | |
| Pinanzahl | 2 | |
| Betriebstemperatur min. | -55°C | |
| Maximale Betriebstemperatur | 235°C | |
| Breite | 5.5mm | |
| Länge | 16mm | |
| Höhe | 12mm | |
| Normen/Zulassungen | No | |
| Durchmesser | 5mm | |
| Temperaturkoeffizient | ±300 ppm/°C | |
| Anschlussdurchmesser | 700μm | |
| Alle auswählen | ||
|---|---|---|
Marke TE Connectivity | ||
Widerstand 680Ω | ||
Produkt Typ Widerstand | ||
Nennleistung 2W | ||
Widerstandstyp Leistungswiderstand | ||
Toleranz ± 5% | ||
Verpackungsart Munitionspackung | ||
Spannung 350V | ||
Axial/Radial Axial | ||
Technologie Metalloxid | ||
Serie ROX2S | ||
Automobilstandard Nein | ||
Gehäusegröße 1000 | ||
Pinanzahl 2 | ||
Betriebstemperatur min. -55°C | ||
Maximale Betriebstemperatur 235°C | ||
Breite 5.5mm | ||
Länge 16mm | ||
Höhe 12mm | ||
Normen/Zulassungen No | ||
Durchmesser 5mm | ||
Temperaturkoeffizient ±300 ppm/°C | ||
Anschlussdurchmesser 700μm | ||
TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is Ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
• High power in a Compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction
The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.
Verwandte Links
- TE Connectivity ROX2S Metalloxid Widerstand 680 Ω 5 / 2 W
- TE Connectivity ROX2S Metalloxid Widerstand, Axial 27 Ω 5 % / 2 W
- TE Connectivity ROX2S Metalloxid Widerstand, Axial 1.8 kΩ 5 % / 2 W
- TE Connectivity ROX2S Metalloxid Widerstand, Axial 1.8 Ω 5 % / 2 W
- TE Connectivity ROX2S Metalloxid Widerstand, Axial 2.7 Ω 5 % / 2 W
- TE Connectivity ROX2S Metalloxid Widerstand, Axial 18 kΩ 5 % / 2 W
- TE Connectivity ROX2S Metalloxid Widerstand, Axial 82 kΩ 5 % / 2 W
- TE Connectivity ROX2S Metalloxid Widerstand, Axial 2.2 kΩ 5 % / 2 W