Power Integrations AC/DC-Wandler Oberfläche, SO-8C 8-Pin / 360 mA
- RS Best.-Nr.:
- 223-2976
- Herst. Teile-Nr.:
- LNK3207D-TL
- Hersteller:
- Power Integrations
Derzeit nicht erhältlich
Wir wissen nicht, ob wir diesen Artikel noch einmal auf Lager haben werden. RS beabsichtigt, ihn bald aus dem Sortiment zu nehmen.
- RS Best.-Nr.:
- 223-2976
- Herst. Teile-Nr.:
- LNK3207D-TL
- Hersteller:
- Power Integrations
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
| Marke | Power Integrations | |
| Produkt Typ | AC/DC-Wandler | |
| Montageart | Oberfläche | |
| Gehäusegröße | SO-8C | |
| Pinanzahl | 8 | |
| Maximaler Ausgangsstrom | 360 mA | |
| Alle auswählen | ||
|---|---|---|
Marke Power Integrations | ||
Produkt Typ AC/DC-Wandler | ||
Montageart Oberfläche | ||
Gehäusegröße SO-8C | ||
Pinanzahl 8 | ||
Maximaler Ausgangsstrom 360 mA | ||
The Power Integration, LinkSwitch-TN2 family of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 725 V power MOSFET, oscillator, On/Off control for highest efficiency at light load, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and input overvoltage protection circuitry onto a monolithic IC.
Highest performance and design flexibility
Enhanced safety and reliability features
EcoSmart– extremely energy efficient
Verwandte Links
- Power Integrations AC/DC-Wandler Oberfläche, SO-8C 8-Pin / 360 mA
- Power Integrations AC/DC-Wandler 265V SOIC 8-Pin / 360 mA
- Power Integrations AC/DC-Wandler SOIC 8-Pin / 360 mA
- Power Integrations AC/DC-Wandler 265V ac SMD 7-Pin / 360 mA
- Power Integrations AC/DC-Wandler 265V ac PDIP 7-Pin / 360 mA
- Power Integrations AC/DC-Wandler Durchsteckmontage, PDIP-8 8-Pin / 360 mA
- Power Integrations Link Schalter 70V Oberfläche, SO-8C 8-Pin / 360 A
- Power Integrations AC/DC-Wandler 264V Oberfläche, SO-8 8-Pin / 1.03 mA