RS PRO; Gehäuse; GF Polyester; Schwarz; IK08 IP66 Breite 110 mm Höhe 75 mm Länge 75 mm

Zwischensumme (1 Stück)*

€ 75,52

(ohne MwSt.)

€ 90,62

(inkl. MwSt.)

Add to Basket
Menge auswählen oder eingeben
Auf Lager
  • 4 Einheit(en) versandfertig von einem anderen Standort
Sie benötigen mehr? Benötigte Menge eingeben und auf „Lieferverfügbarkeit überprüfen“ klicken.
Stück
Pro Stück
1 +€ 75,52

*Richtpreis

RS Best.-Nr.:
213-1646
Hersteller:
RS PRO
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

RS PRO

Produkt Typ

Gehäuse

Gehäusematerial

GF Polyester

Äußere Höhe

75mm

Äußere Breite

110mm

Länge Außen

75mm

IP-Schutzart

IP66

Farbe

Schwarz

Deckelfarbe

Schwarz

Geflanscht

Nein

Abschirmung

Abgeschirmt

Zulassung für Gefahrenbereiche

ATEX, IECEx

Gewicht

412g

Normen/Zulassungen

No

IK-Klassifizierung

IK08

Transparente Tür

Nein

Explosionsgeschützt

Ja

Dichtungsmaterial

Silikon,

Ursprungsland:
DE

RS PRO General Purpose Enclosure, IP66


Introducing the range of RS PRO die cast aluminium General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are made from die cast aluminium, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure hermetically sealed for security, ensuring an IP66 protection rating, ideal for a wide range of applications and environments.

Features and Benefits:


  • These lightweight yet durable RS PRO EMC shielded enclosures offer an ideal protective solution for expensive and delicate electrical parts and components

  • Made from high-quality die-cast aluminium with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment

  • The smooth finish allows for easy cleaning and keeping the surface dust and debris free

  • Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks

  • This range of RS PRO enclosure features an IP66 and IK09 rating, providing optimum protection for internal components and is also ATEX approved

  • They are available in a range of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred

  • Supplied with lid and base, polyurethane seal, captive +/- stainless steel screws and 4 copper plated earthing screws

  • Applications:


    General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:

  • Cable/Wire Management

  • IT/Servers

  • Solar Power Batteries

  • Oil and Gas Production

  • Food and Beverage Industry

  • Telecommunication Industry

  • What is Ingress Protection?


    An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

    Can the enclosure be used outside?


    This enclosure has an IP66 rating meaning it is protected against dust and water ingress, making it suitable for use outside.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Verwandte Links

    Exklusiv für Sie unsere neuesten Produkte und Angebote

    E-Mail-Anschrift

    Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäß der Datenschutzerklärung verarbeitet.