RS PRO; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 58 mm Höhe 64 mm Länge 34 mm
- RS Best.-Nr.:
- 213-1637
- Hersteller:
- RS PRO
Zwischensumme (1 Stück)*
€ 58,05
(ohne MwSt.)
€ 69,66
(inkl. MwSt.)
VERSANDKOSTENFREIE Lieferung für Bestellungen ab € 100,00
Auf Lager
- Zusätzlich 5 Einheit(en) mit Versand ab 26. Oktober 2026
Sie benötigen mehr? Benötigte Menge eingeben und auf „Lieferverfügbarkeit überprüfen“ klicken.
Stück | Pro Stück |
|---|---|
| 1 + | € 58,05 |
*Richtpreis
- RS Best.-Nr.:
- 213-1637
- Hersteller:
- RS PRO
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
| Marke | RS PRO | |
| Produkt Typ | Gehäuse | |
| Gehäusematerial | Aluminiumdruckguss | |
| Äußere Höhe | 64mm | |
| Länge Außen | 34mm | |
| Äußere Breite | 58mm | |
| IP-Schutzart | IP66 | |
| Deckelfarbe | Grau | |
| Farbe | Grau | |
| Geflanscht | Nein | |
| Abschirmung | Abgeschirmt | |
| Zulassung für Gefahrenbereiche | ATEX, IECEx | |
| Anzahl der Ausbrüche | 0 | |
| Gewicht | 880g | |
| Normen/Zulassungen | No | |
| IK-Klassifizierung | IK09 | |
| Transparente Tür | Nein | |
| Dichtungsmaterial | Silikon, | |
| Explosionsgeschützt | Ja | |
| Alle auswählen | ||
|---|---|---|
Marke RS PRO | ||
Produkt Typ Gehäuse | ||
Gehäusematerial Aluminiumdruckguss | ||
Äußere Höhe 64mm | ||
Länge Außen 34mm | ||
Äußere Breite 58mm | ||
IP-Schutzart IP66 | ||
Deckelfarbe Grau | ||
Farbe Grau | ||
Geflanscht Nein | ||
Abschirmung Abgeschirmt | ||
Zulassung für Gefahrenbereiche ATEX, IECEx | ||
Anzahl der Ausbrüche 0 | ||
Gewicht 880g | ||
Normen/Zulassungen No | ||
IK-Klassifizierung IK09 | ||
Transparente Tür Nein | ||
Dichtungsmaterial Silikon, | ||
Explosionsgeschützt Ja | ||
- Ursprungsland:
- DE
RS PRO General Purpose Enclosure, IP66
Introducing the range of RS PRO die cast aluminium General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are made from die cast aluminium, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure hermetically sealed for security, ensuring an IP66 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating meaning it is protected against dust and water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Verwandte Links
- Rose Aluminium Standard; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 58 mm Höhe 64 mm Länge 64 mm
- Rose Aluminium Standard; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 185 mm Höhe 34 mm Länge 34 mm
- RS PRO; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 160 mm Höhe 91 mm Länge 160 mm
- RS PRO; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 160 mm Höhe 160 mm Länge 91 mm
- RS PRO; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 122 mm Höhe 120 mm Länge 91 mm
- RS PRO; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 220 mm Höhe 120 mm Länge 91 mm
- RS PRO; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 280 mm Höhe 180 mm Länge 101 mm
- Rose Aluform; Gehäuse; Aluminiumdruckguss; Grau; IK09 IP66 Breite 160 mm Höhe 240 mm Länge 240 mm