- RS Best.-Nr.:
- 213-1661
- Herst. Teile-Nr.:
- HS1T-VD44ZSM-G
- Hersteller:
- Idec
Voraussichtlich ab 5.8.2024 verfügbar.
Im Warenkorb
Preis pro 1 Stück
€ 363,63
(ohne MwSt.)
€ 436,36
(inkl. MwSt.)
Stück | Pro Stück |
1 - 4 | € 363,63 |
5 - 9 | € 345,45 |
10 - 19 | € 328,36 |
20 + | € 311,63 |
- RS Best.-Nr.:
- 213-1661
- Herst. Teile-Nr.:
- HS1T-VD44ZSM-G
- Hersteller:
- Idec
Datenblätter und Anleitungen
Rechtliche Anforderungen
- Ursprungsland:
- JP
Informationen zur Produktgruppe
The Idec HS1T series of products are slim safety interlock switches which are Ideal for use on large doors and large equipment requiring strong locking force. The head rotating structure can be easily rotated without removing the head to allow the actuator entry direction to be changed easily which prevents invalid operation. Mechanical indicator function allows the lock status to be easily identified from the front while the rear unlock mechanical indicator is pressed. Spring clamp terminals offer excellent vibration resistance, preventing wires from loosening. No need for additional tightening
It is the smallest in the industry with 5000N locking force
Side conduit model available
Two and four contact models available
Spring clamp terminal prevents loosening of wires
Energy efficient 200mA solenoid consumption
Solenoid lock and spring lock models available
Mechanical durability upto 2,000,000 operations
Side conduit model available
Two and four contact models available
Spring clamp terminal prevents loosening of wires
Energy efficient 200mA solenoid consumption
Solenoid lock and spring lock models available
Mechanical durability upto 2,000,000 operations
Technische Daten des gezeigten Artikels
Eigenschaft | Wert |
---|---|
Kontakt-Konfiguration | 2 Öffner |
Verriegelungstyp | Typ 2 |
Wechselspannung max. | 250V |
Serie | HS1T |