DiodesZetex LED Displaytreiber AL5890
- RS Best.-Nr.:
- 182-8313
- Herst. Teile-Nr.:
- AL5890-10P1-13
- Hersteller:
- DiodesZetex
Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
- RS Best.-Nr.:
- 182-8313
- Herst. Teile-Nr.:
- AL5890-10P1-13
- Hersteller:
- DiodesZetex
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
| Marke | DiodesZetex | |
| Produkt Typ | Displaytreiber | |
| Displaytyp | LED | |
| Serie | AL5890 | |
| Alle auswählen | ||
|---|---|---|
Marke DiodesZetex | ||
Produkt Typ Displaytreiber | ||
Displaytyp LED | ||
Serie AL5890 | ||
- Ursprungsland:
- CN
The AL5890 is a 400V linear constant current LED driver and it provides a cost-effective two pin solution. It has good temperature stability and the current accuracy of ±10% regulated over a wide voltage and temperature range. The AL5890 comes in various fixed output current options removing the need for external current setting resistors and creating a simple driver solution for the series of LEDs. The AL5890 supports both the high-side and low-side driving of LED chains. The AL5890 turns on when the voltage between IN and OUT is greater than 7V. Long LED chain application up to 400V operating voltage subject to package thermal limitation. The AL5890 is available in thermally robust PDI123 package.
DC 400V Operating Voltage with long LED chains subject to package thermal constraint
±10% LED Current Tolerance Over Wide Temperature Range
Thermal Foldback Protection
10mA, 15mA, 20mA, 30mA, and 40mA Constant Output Current Options
PDI123 Thermally Enhanced Package
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
AC LED Lighting
Decorative LED Lighting
Display Signage Lighting
Verwandte Links
- DiodesZetex LED Displaytreiber PowerDI 123 2-Pins2 V 32mA max.
- DiodesZetex LED Displaytreiber PowerDI 123 2-Pins, 33 V 16.5mA max.
- DiodesZetex LED Displaytreiber PowerDI 123 2-Pins5 → 5,5 V 32mA max.
- DiodesZetex LED Displaytreiber PowerDI 123 2-Pins, 60 V 21.5mA max.
- DiodesZetex LED Displaytreiber PowerDI 123 2-Pins5 → 5,5 V 21.5mA max.
- DiodesZetex LED Displaytreiber PowerDI 123 2-Pins8 → 3 (LCD) 25 V 16.5mA max.
- DiodesZetex LED Displaytreiber MSOP 8-Pins, 400 V 11mA max.
- DiodesZetex LED Displaytreiber SOT-25 5-Pins, 40 V 11mA max.