RS PRO Dekade, Widerstand, ISO-kalibriert

RS Best.-Nr.:
193-8943
Hersteller:
RS PRO
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen

Marke

RS PRO

Kalibriert

ISOCAL

Produkt Typ

Dekade

Dekadenbox Typ

Widerstand

Kalibriert

ISOCAL

Genauigkeit

±1%+0.3Ω

Prüfbereich Messdekade

1Ω → 11 MΩ

Höhe

30 mm

Länge

140 mm

Maximale Betriebstemperatur

500 °C

Betriebstemperatur min.

0 °C

Anzahl der Messdekaden

7

Normen/Zulassungen

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Gewicht

295 g

Breite

131 mm

Ursprungsland:
CN

RS PRO R-100 Resistance Decade Box


Introducing the RS PRO R-100 Resistance Decade Box, designed to measure the resistance of electric current through an electrical conductor. This device offers 7 decades of resistance, ranging from 1 to 11MΩ (Ohms) and is suitable for a wide range of product design and prototyping applications or calibration and troubleshooting tasks. This decade box is powered by 0.3W resistors and offers a heavy-duty, Durable design for use in the field, making it an Ideal resistance test and measurement box to achieve quick and precise results.

Features and Benefits:


  • This RS PRO decade box has been specifically designed to measure the resistance of an electrical current using 7-decade ranges of resistance with accuracy and reliability

  • The heavy-duty construction of the box makes the device ultra-durable and Ideal for working in the field or harsh environments

  • It offers a separate grounding Terminal and the three binding posts permit isolated substitutions

  • The resistance range of the box is from 1 to 111Ω in 1Ω increments

  • Powered by 0.3W resistors, this decade resistance box Ideal for a wide range of applications

  • Applications:


    This device offers 7 decades of resistance ranges 1 to over 11MΩ (in 1Ω steps). Slide switches allow easy addition and subtraction of resistance values. Binding posts offer simple and secure connections.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Verwandte Links

    Exklusiv für Sie unsere neuesten Produkte und Angebote

    E-Mail-Anschrift

    Die personenbezogenen Daten, die Sie uns bei Anmeldung zur Verfügung stellen, werden gemäß der Datenschutzerklärung verarbeitet.