Murata MTE1 DC/DC-Wandler, isoliert 1W 15 V dc IN, 5V dc OUT / 200mA Oberflächenmontage 1kV dc
- RS Best.-Nr.:
- 829-5073
- Herst. Teile-Nr.:
- MTE1S1505MC
- Hersteller:
- Murata Power Solutions
Nicht verfügbar
Wir haben dieses Produkt aus dem Sortiment genommen.
- RS Best.-Nr.:
- 829-5073
- Herst. Teile-Nr.:
- MTE1S1505MC
- Hersteller:
- Murata Power Solutions
Technische Daten des gezeigten Artikels
Datenblätter und Anleitungen
Rechtliche Anforderungen
Informationen zur Produktgruppe
Finden Sie ähnliche Produkte, indem Sie ein oder mehrere Eigenschaften auswählen.
Alle auswählen | Eigenschaft | Wert |
|---|---|---|
| Marke | Murata Power Solutions | |
| Alle auswählen | ||
|---|---|---|
Marke Murata Power Solutions | ||
- Ursprungsland:
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
Approvals
UL 60950
Verwandte Links
- Murata MTE1 DC/DC-Wandler 9V dc OUT / 111mA Oberflächenmontage 1kV dc
- Murata MTE1 DC/DC-Wandler 1W 12 V dc IN, 5V dc OUT / 200mA Oberflächenmontage 1kV dc isoliert
- Murata MTE1 DC/DC-Wandler 1W 3 5V dc OUT / 200mA Oberflächenmontage 1kV dc isoliert
- Murata MTE1 DC/DC-Wandler 1W 5 V dc IN, 15V dc OUT / 67mA Oberflächenmontage 1kV dc isoliert
- Murata MTE1 DC/DC-Wandler 1W 3 9V dc OUT / 111mA Oberflächenmontage 1kV dc isoliert
- Murata Power Solutions DC/DC Konverter 16.5 V dc OUT Oberfläche 1 kV dc -40 °C
- Murata MEA1 DC/DC-Wandler 1W 15 V dc IN, ±15V dc OUT / ±33mA Durchsteckmontage 1kV dc isoliert
- Murata MEJ1 DC/DC-Wandler 1W 15 V dc IN, 9V dc OUT / 111mA Durchsteckmontage 5.2kV dc isoliert
