Einzeladerleitungen

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires are generally made from PVC.


PVC is an important protection and insulation for cables where there is a connection to an electric mains or power source.


What are hook-up and equipment wires?


Hook up wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel plated or annealed.


These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage application. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in metres or reels, allowing for single or multiple usage.


...
Weiterlesen Weniger anzeigen

Filter

Anzeige 1 - 20 von 718 Produkten
Produkte pro Seite
Beschreibung Preis Leiterquerschnitt Mantelfarbe AWG Aderlitzen Isoliermaterial Außendurchmesser Länge Betriebsspannung Leitermaterial Drahttyp Betriebstemperatur max. Verhalten im Brandfall Abschirmtyp Serie
RS Best.-Nr. 361-787
MarkeRS PRO
€ 39,38
1 Rolle zu 100 Meter
Rolle(n)
1,5 mm² Schwarz 15 AWG 30 / 0,25 mm PVC 3.4mm 100m 750 V Kupfer getempert 2491X +70°C - Ungeschirmt -
RS Best.-Nr. 748-2112
MarkeRS PRO
€ 21,75
1 Rolle zu 100 Meter
Rolle(n)
0,5 mm² Schwarz 20 AWG 16/0,2 mm PVC 1.65mm 100m 1 kV Kupfer verzinnt BS4808 +85°C - Ungeschirmt -
RS Best.-Nr. 748-2147
MarkeRS PRO
€ 70,84
1 Rolle zu 500 Meter
Rolle(n)
0,52 mm² Schwarz 20 AWG 16/0,2 mm PVC 1.65mm 500m 1 kV Kupfer verzinnt BS4808 85°C - - -
RS Best.-Nr. 748-2178
MarkeRS PRO
€ 70,84
1 Rolle zu 500 Meter
Rolle(n)
0,52 mm² Rot 20 AWG 16/0,2 mm PVC 1.6mm 500m 1 kV Kupfer verzinnt BS4808 85°C - - -
RS Best.-Nr. 748-2137
MarkeRS PRO
€ 21,75
1 Rolle zu 100 Meter
Rolle(n)
0,52 mm² Rot 20 AWG 16/0,2 mm PVC 1.6mm 100m 1 kV Kupfer verzinnt BS4808 +85°C - - -
RS Best.-Nr. 712-5308
MarkeRS PRO
€ 12,95
1 Rolle zu 100 Meter
Rolle(n)
0,26 mm² Grün 23 AWG 1/0,6 mm PVC 1.2mm 100m 1 kV Kupfer verzinnt BS4808 +85°C - - -
RS Best.-Nr. 361-765
MarkeRS PRO
€ 28,85
1 Rolle zu 100 Meter
Rolle(n)
1 mm² Weiß 17 AWG 32 / 0,2 mm PVC 2.8mm 100m 750 V Kupfer getempert 2491X +70°C - Ungeschirmt -
RS Best.-Nr. 361-850
MarkeRS PRO
€ 60,22
1 Rolle zu 100 Meter
Rolle(n)
2,5 mm² Schwarz 13 AWG 50/0,25 mm PVC 4.1mm 100m 750 V Kupfer getempert 2491X +70°C - Ungeschirmt -
RS Best.-Nr. 361-585
MarkeRS PRO
€ 18,33
1 Rolle zu 100 Meter
Rolle(n)
0,5 mm² Blau 20 AWG 16/0,2 mm PVC 2.5mm 100m 750 V Kupfer getempert 2491X +70°C - Ungeschirmt -
RS Best.-Nr. 361-793
MarkeRS PRO
€ 39,38
1 Rolle zu 100 Meter
Rolle(n)
1,5 mm² Blau 15 AWG 30 / 0,25 mm PVC 3.4mm 100m 750 V Kupfer getempert 2491X - - Ungeschirmt -
RS Best.-Nr. 712-5291
MarkeRS PRO
€ 14,06
1 Rolle zu 100 Meter
Rolle(n)
0,26 mm² Schwarz 23 AWG 1/0,6 mm PVC 1.2mm 100m 1 kV Kupfer verzinnt BS4808 +85°C - - -
RS Best.-Nr. 209-4849
MarkeRS PRO
€ 15,99
1 Rolle zu 50 Meter
Rolle(n)
0,05 mm² Schwarz 30 AWG 1/0,25 mm Kynar 0.5mm 50m 300 V Kupfer silberplattiert - +130°C - - -
RS Best.-Nr. 361-642
MarkeRS PRO
€ 20,72
1 Rolle zu 100 Meter
Rolle(n)
0,75 mm² Schwarz 18 AWG 24 / 0,2 mm PVC 2.7mm 100m 750 V Kupfer getempert 2491X +70°C - Ungeschirmt -
RS Best.-Nr. 285-7684
MarkeRS PRO
€ 43,54
1 Rolle zu 100 Meter
Rolle(n)
0,1 mm Blau 27 AWG 26/0,07 mm PVC 1mm 100m 150 V Kupfer - +70°C - Ungeschirmt -
RS Best.-Nr. 544-1793
MarkeRS PRO
€ 61,85
1 Rolle zu 100 Meter
Rolle(n)
2,5 mm² Grün/Gelb 13 AWG 50/0,25 mm PVC 4.1mm 100m 750 V Kupfer getempert 2491X +70°C - Ungeschirmt -
RS Best.-Nr. 361-759
MarkeRS PRO
€ 28,85
1 Rolle zu 100 Meter
Rolle(n)
1 mm² Rot 17 AWG 32 / 0,2 mm PVC 2.8mm 100m 750 V Kupfer getempert 2491X +70°C - Ungeschirmt -
RS Best.-Nr. 361-816
MarkeRS PRO
€ 39,38
1 Rolle zu 100 Meter
Rolle(n)
1,5 mm² Grün/Gelb 16 AWG 30 / 0,25 mm PVC 3.4mm 100m 750 V Kupfer getempert 2491X +70°C - Ungeschirmt -
RS Best.-Nr. 801-5075
MarkeRS PRO
€ 24,41
1 Rolle zu 50 Meter
Rolle(n)
0,2 mm² Rot 24 AWG 1/0,51 mm ETFE 0.81mm 50m 300 V Kupfer silberplattiert MIL-W-81822/13 +160°C - - -
RS Best.-Nr. 748-2282
MarkeRS PRO
€ 95,44
1 Rolle zu 500 Meter
Rolle(n)
0,75 mm² Schwarz 18 AWG 24 / 0,2 mm PVC 2.3mm 500m 1 kV Kupfer verzinnt BS4808 85°C - - -
RS Best.-Nr. 748-2248
MarkeRS PRO
€ 23,94
1 Rolle zu 100 Meter
Rolle(n)
0,75 mm² Schwarz 18 AWG 24 / 0,2 mm PVC 2.3mm 100m 1 kV Kupfer verzinnt BS4808 +85°C - - -